+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Manufacturer series | KEA | |
Standard | IEC 60320 | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Electrical mounting | 4.8x0,8mm connectors | |
Panel thickness | max. 8mm | |
Connectors features | without fusedrawer | |
Design | fuse x1 | |
Fuse size | 5x20mm | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Trade name | power entry module, power module |