+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4301.1413

Fuse holder; 5x20mm; 250V; Fusedrawer 2; Type: Fingergrip; black


Manufacturer: SCHURTER

Manufacturer part number:
4301.1413
TME Symbol:
4301.1413

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Manufacturer series
Fusedrawer 2
Connector variant
Fingergrip
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses, KEA, KFA, KEA-Print (without voltage selector), KM, DD11, DD12, DD14, DD21, DD22 (only 1-/2-pole, without voltage selector), DA22
Gross weight5.44 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4301.1413
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 30 pcs - 3.88 USDGross price for quantities from 30 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
Net price for quantities from 200 pcs - 3.56 USDGross price for quantities from 200 pcs - 3.56 USD
Net price for quantities from 500 pcs - 3.41 USDGross price for quantities from 500 pcs - 3.41 USD
Net price for quantities from 1000 pcs - 3.29 USDGross price for quantities from 1000 pcs - 3.29 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 50 pcs