+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Manufacturer series | KEB2 | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, snap-in | |
Electrical mounting | 4.8x0,8mm connectors | |
Panel thickness | max. 2mm | |
Contacts configuration | DPST | |
Design | on/off switch | |
Operating temperature | -25...70°C | |
Trade name | power entry module, power module |