+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4302.5313

Connector: AC supply; socket; male; 4A; 250VAC; C14 (E); IEC 60320


Manufacturer: SCHURTER

Manufacturer part number:
4302.5313
TME Symbol:
4302.5313

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
4A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
max. 8mm
Design
filter on/off switch
Operating temperature
-25...85°C
Trade name
power entry module, power module
Gross weight75.81 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4302.5313
21 in TME stock
Net price for quantities from 1 pcs - 60.85 USDGross price for quantities from 1 pcs - 60.85 USD
Net price for quantities from 5 pcs - 56.67 USDGross price for quantities from 5 pcs - 56.67 USD
Net price for quantities from 10 pcs - 47.33 USDGross price for quantities from 10 pcs - 47.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs