+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4303.2014.00

Fuse holder; 5x20mm; 10A; 250V; 100VAC,120VAC,220VAC,240VAC


Manufacturer: SCHURTER

Manufacturer part number:
4303.2014.00
TME Symbol:
4303.2014.00

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
100V AC/120V AC/220V AC/240V AC/0.25kV
Manufacturer series
Fusedrawer 3
Connector variant
Fingergrip
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses
Gross weight10.84 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4303.2014.00
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 10 pcs - 7.08 USDGross price for quantities from 10 pcs - 7.08 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD
Net price for quantities from 1000 pcs - 6.05 USDGross price for quantities from 1000 pcs - 6.05 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 50 pcs