+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4303.2014.02

Fuse holder; 5x20mm; 250V; 110VAC,150VAC,220VAC; Fusedrawer 3


Manufacturer: SCHURTER

Manufacturer part number:
4303.2014.02
TME Symbol:
4303.2014.02

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
110V AC/150V AC/220V AC/0.25kV
Manufacturer series
Fusedrawer 3
Connector variant
Fingergrip
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4303.2014.02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD