+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4303.2014.03

Fuse holder; 5x20mm; 250V; 110VAC,220VAC; Fusedrawer 3; black


Manufacturer: SCHURTER

Manufacturer part number:
4303.2014.03
TME Symbol:
4303.2014.03

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
110V AC/220V AC/0.25kV
Manufacturer series
Fusedrawer 3
Connector variant
Fingergrip
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses
Gross weight10.8 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4303.2014.03
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 50 pcs - 4.98 USDGross price for quantities from 50 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
Net price for quantities from 150 pcs - 4.70 USDGross price for quantities from 150 pcs - 4.70 USD
Net price for quantities from 250 pcs - 4.56 USDGross price for quantities from 250 pcs - 4.56 USD
Net price for quantities from 500 pcs - 4.40 USDGross price for quantities from 500 pcs - 4.40 USD
Net price for quantities from 1000 pcs - 4.25 USDGross price for quantities from 1000 pcs - 4.25 USD
Packaging method by the manufacturer:Cardboard = 50 pcs