+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4303.2014.17

Fuse holder; 5x20mm; 250V; 115VAC,120VAC,230VAC,240VAC; black

Manufacturer: SCHURTER

Manufacturer part number:
4303.2014.17
TME Symbol:
4303.2014.17

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
115V AC/120V AC/230V AC/240V AC/0.25kV
Manufacturer series
Fusedrawer 3
Connector variant
Fingergrip
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4303.2014.17
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 25 pcs - 7.07 USDGross price for quantities from 25 pcs - 7.07 USD
Net price for quantities from 50 pcs - 6.83 USDGross price for quantities from 50 pcs - 6.83 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD
Net price for quantities from 200 pcs - 6.30 USDGross price for quantities from 200 pcs - 6.30 USD
Net price for quantities from 250 pcs - 6.21 USDGross price for quantities from 250 pcs - 6.21 USD
Net price for quantities from 350 pcs - 6.08 USDGross price for quantities from 350 pcs - 6.08 USD
Net price for quantities from 500 pcs - 5.96 USDGross price for quantities from 500 pcs - 5.96 USD
Net price for quantities from 1000 pcs - 5.73 USDGross price for quantities from 1000 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)