+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4303.2024.01

Fuse holder; 5x20mm; 250V; 100VAC,120VAC,220VAC,240VAC; black

Manufacturer: SCHURTER

Manufacturer part number:
4303.2024.01
TME Symbol:
4303.2024.01

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
100V AC/120V AC/220V AC/240V AC/0.25kV
Manufacturer series
Fusedrawer 3
Connector variant
Extra-Safe
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4303.2024.01
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 5 pcs - 7.52 USDGross price for quantities from 5 pcs - 7.52 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 25 pcs - 6.95 USDGross price for quantities from 25 pcs - 6.95 USD
Net price for quantities from 50 pcs - 6.71 USDGross price for quantities from 50 pcs - 6.71 USD
Net price for quantities from 100 pcs - 6.48 USDGross price for quantities from 100 pcs - 6.48 USD
Net price for quantities from 150 pcs - 6.32 USDGross price for quantities from 150 pcs - 6.32 USD
Net price for quantities from 250 pcs - 6.15 USDGross price for quantities from 250 pcs - 6.15 USD
Net price for quantities from 1000 pcs - 5.82 USDGross price for quantities from 1000 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)