+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Fuse size | 6.3x32mm | |
Rated voltage | 115V AC/120V AC/230V AC/240V AC/0.25kV | |
Manufacturer series | Fusedrawer 3 | |
Connector variant | Fingergrip | |
Mounting | snap-fastener | |
Colour | black | |
Number of ways | 2 | |
Fuse accessories application | cylindrical fuses |