+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4312.0001

Connector: AC supply; 6.3x0,8mm connectors; male; 4761; 10A; PIN: 3


Manufacturer: SCHURTER

Manufacturer part number:
4312.0001
TME Symbol:
4312.0001

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Electrical mounting
6.3x0,8mm connectors
Connector
socket
Kind of connector
male
Manufacturer series
4761
Current rating
10A
Rated voltage
250V AC
Number of pins
3
Mechanical mounting
for panel mounting, rear side nut, screwed
Colour
black
IP rating
IP67, IP69K
Connector pinout layout
2P+PE
Panel thickness
max. 6mm
Operating temperature
-25...120°C
Gross weight17.3 g
Certificates
See other products in this category: AC connectors - others SCHURTER,
See other products from this series.:
*
4312.0001
68 in TME stock
Net price for quantities from 1 pcs - 15.32 USDGross price for quantities from 1 pcs - 15.32 USD
Net price for quantities from 5 pcs - 13.37 USDGross price for quantities from 5 pcs - 13.37 USD
Net price for quantities from 10 pcs - 12.07 USDGross price for quantities from 10 pcs - 12.07 USD
Net price for quantities from 50 pcs - 10.77 USDGross price for quantities from 50 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsCardboard = 10 pcs