+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Electrical mounting | soldering | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | 4761 | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Number of pins | 3 | |
Mechanical mounting | for panel mounting, rear side nut, screwed | |
Colour | black | |
IP rating | IP67, IP69K | |
Connector pinout layout | 2P+PE | |
Panel thickness | max. 6mm | |
Operating temperature | -25...120°C |