+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4312.0004

Connector: AC supply; 4.8x0,8mm connectors,screw terminal; 10A

Manufacturer: SCHURTER

Manufacturer part number:
4312.0004
TME Symbol:
4312.0004

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Electrical mounting
4.8x0,8mm connectors, screw terminal
Connector
plug, socket
Kind of connector
male + female
Current rating
10A
Rated voltage
250V AC
Number of pins
3
Cable external diameter
6...10mm
Wire cross-section
0.75...1mm2
Mechanical mounting
for cable, for panel mounting, rear side nut, screwed
Colour
black
IP rating
IP67, IP69K
Connector pinout layout
2P+PE
Application - series/manufacturer
4455, 4761
Panel thickness
max. 6mm
Kit contents
complete set
Operating temperature
-25...120°C
Gross weight91.84 g
Certificates

WATCH VIDEO

See other products in this category: AC connectors - others SCHURTER,
*
4312.0004
27 in TME stock
Net price for quantities from 1 pcs - 40.07 USDGross price for quantities from 1 pcs - 40.07 USD
Net price for quantities from 5 pcs - 37.14 USDGross price for quantities from 5 pcs - 37.14 USD
Net price for quantities from 10 pcs - 34.83 USDGross price for quantities from 10 pcs - 34.83 USD
Net price for quantities from 20 pcs - 32.73 USDGross price for quantities from 20 pcs - 32.73 USD
Net price for quantities from 50 pcs - 31.05 USDGross price for quantities from 50 pcs - 31.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsCardboard = 10 pcs