+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4312.0009

Connector: AC supply; soldering; male; 4761; 10A; 250VAC; PIN: 3


Manufacturer: SCHURTER

Manufacturer part number:
4312.0009
TME Symbol:
4312.0009

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Electrical mounting
soldering
Connector
socket
Kind of connector
male
Manufacturer series
4761
Current rating
10A
Rated voltage
250V AC
Number of pins
3
Mechanical mounting
for panel mounting, rear side nut, screwed
Colour
white
IP rating
IP67, IP69K
Connector pinout layout
2P+PE
Panel thickness
max. 6mm
Operating temperature
-25...120°C
Gross weight23.37 g
Certificates
See other products in this category: AC connectors - others SCHURTER,
See other products from this series.:
*
4312.0009
0 in TME stock
Net price for quantities from 20 pcs - 12.49 USDGross price for quantities from 20 pcs - 12.49 USD
Net price for quantities from 100 pcs - 10.83 USDGross price for quantities from 100 pcs - 10.83 USD
Net price for quantities from 200 pcs - 10.03 USDGross price for quantities from 200 pcs - 10.03 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.