+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4312.0010

Connector: AC supply; screw terminal; female; 4455; 10A; 250VAC


Manufacturer: SCHURTER

Manufacturer part number:
4312.0010
TME Symbol:
4312.0010

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Manufacturer series
4455
Current rating
10A
Rated voltage
250V AC
Number of pins
3
Cable external diameter
6...10mm
Wire cross-section
0.75...1mm2
Mechanical mounting
for cable
Colour
white
IP rating
IP67, IP69K
Connector pinout layout
2P+PE
Operating temperature
-25...120°C
Gross weight67.55 g
Certificates

WATCH VIDEO

See other products in this category: AC connectors - others SCHURTER,
See other products from this series.:
*
4312.0010
0 in TME stock
Net price for quantities from 20 pcs - 23.69 USDGross price for quantities from 20 pcs - 23.69 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.