+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4319-D4-IEC-150N

Test lead; 20A; banana plug 4mm,both sides; Urated: 1kV; Len: 1.5m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
4319-D4-IEC-150N
TME Symbol:
4319-D4-IEC-150N

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Current rating
20A
Rated voltage
1kV
Cable length
1.5m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT II 1000V EN 61010
Operating temperature
-60...180°C
Test accessories version
cap protecting against short circuits
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with protection
Gross weight50 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
4319-D4-IEC-150N
0 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 3 pcs - 11.70 USDGross price for quantities from 3 pcs - 11.70 USD
Net price for quantities from 10 pcs - 10.61 USDGross price for quantities from 10 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.