+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

433501-000

Heat shrink boot; straight; -30÷105°C; 3.6÷7.8mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
433501-000
TME Symbol:
433501-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Operating temperature
-30...105°C
Cable external diameter
3.6...7.8mm
Gross weight7.1 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
433501-000
0 in TME stock
Net price for quantities from 3 pcs - 74.88 USDGross price for quantities from 3 pcs - 74.88 USD
Net price for quantities from 9 pcs - 68.27 USDGross price for quantities from 9 pcs - 68.27 USD
Net price for quantities from 15 pcs - 61.67 USDGross price for quantities from 15 pcs - 61.67 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.