+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

433M-ANT110-1

Antenna; RF; 2dBi; linear; screw type; 50Ω; 433.05÷434.79MHz; RG178


Manufacturer: SR PASSIVES

Manufacturer part number:
433M-ANT110-1
TME Symbol:
433M-ANT110-1

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
2dBi
Polarisation
linear
Mounting
screw type
Impedance
50Ω
Frequency
433.05...434.79MHz
Diameter
15.5mm
Length
63.6mm
Connection
I-PEX (u.FL)
Operating temperature
-40...85°C
Cable length
0.1m
Kind of cable
RG178
Dimensions
Gross weight18.89 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
433M-ANT110-1
34 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs