+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

433M-ANT402

Antenna: communication; RF; 2dBi; linear; 50Ω; 433.05÷434.79MHz


Manufacturer: SR PASSIVES

Manufacturer part number:
433M-ANT402
TME Symbol:
433M-ANT402

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RF
Antenna gain
2dBi
Polarisation
linear
Mounting
angular, twist-on, vertical
Impedance
50Ω
Frequency
433.05...434.79MHz
Diameter
10mm
Length
117mm
Connection
male, SMA
Operating temperature
-40...85°C
Dimensions
Gross weight10.98 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
433M-ANT402
1564 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 20 pcs - 1.98 USDGross price for quantities from 20 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
Packaging method by the manufacturer:
Bag = 5 pcsBag = 10 pcsCardboard = 1 000 pcs