+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IS43DR16640C-3DBL

IC: DRAM memory; 1GbDRAM; 8Mx16bitx8; 333MHz; 15ns; TWBGA84; 0÷85°C

Manufacturer: ISSI

Manufacturer part number:
IS43DR16640C-3DBL
TME Symbol:
43DR16640C-3DBL

Specification

Manufacturer
ISSI
Type of integrated circuit
DRAM memory
Kind of memory
DDR2, SDRAM
Memory
1Gb DRAM
Memory organisation
8Mx16bitx8
Clock frequency
333MHz
Access time
15ns
Case
TWBGA84
Mounting
SMD
Operating temperature
0...85°C
Kind of interface
parallel
Kind of package
in-tray, tube
Supply voltage
  • 1.7...1.9V DC
Gross weight0.5 g
Certificates
See other products in this category: DRAM memories - integrated circuits ISSI,
*
IS43DR16640C-3DBL
0 in TME stock
No. of pieces (Multiplicity: 209)
Minimum order quantity: 209.
Multiplicity: 209.
Product for special order