+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IS43LR16640A-5BL

IC: DRAM memory; 1GbDRAM; 16Mx16bitx4; 200MHz; 5ns; TWBGA60; 0÷70°C


Manufacturer: ISSI

Manufacturer part number:
IS43LR16640A-5BL
TME Symbol:
43LR16640A-5BL

Specification

Manufacturer
ISSI
Type of integrated circuit
DRAM memory
Kind of memory
LPDDR, SDRAM
Memory
1Gb DRAM
Memory organisation
16Mx16bitx4
Clock frequency
200MHz
Access time
5ns
Case
TWBGA60
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
in-tray, tube
Supply voltage
  • 1.7...1.95V DC
Gross weight0.5 g
Certificates
See other products in this category: DRAM memories - integrated circuits ISSI,
*
IS43LR16640A-5BL
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Product for special order