+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44-1114-001

USB/AUX adapter; Ford


Manufacturer: ACV

Manufacturer part number:
44-1114-001
TME Symbol:
44-1114-001

Specification

Manufacturer
ACV
Type of car audio accessories
USB/AUX adapter
Application - car brand
Ford
Application - car model
Ford F150 2014->2020, Ford Mustang 2015->2017
Description
Adapter allows to use OEM USB socket on the dashboard, after replacing OEM headunit
Kind of input connector
  • HDMI plug
  • RCA plug x2
  • USB A plug x2
Kind of output connector
  • HDMI socket
  • Jack 3.5mm socket
  • USB A socket x2
Gross weight205.1 g
See other products in this category: Car Power Accessories ACV,
*
44-1114-001
0 in TME stock
Net price for quantities from 1 pcs - 48.78 USDGross price for quantities from 1 pcs - 48.78 USD
Net price for quantities from 3 pcs - 42.68 USDGross price for quantities from 3 pcs - 42.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs