+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44-1180-007

USB/AUX adapter; Kia; Jack 3,5mm 4pin socket,USB A socket


Manufacturer: ACV

Manufacturer part number:
44-1180-007
TME Symbol:
44-1180-007

Specification

Manufacturer
ACV
Type of car audio accessories
USB/AUX adapter
Application - car brand
Kia
Application - car model
Kia Sorento 2002->2009, Kia Venga 2009->2019
Description
Adapter allows to use OEM USB socket on the dashboard, after replacing OEM headunit
Kind of input connector
  • Jack 3,5mm 4pin plug
  • USB A plug
  • wires
Kind of output connector
  • Jack 3,5mm 4pin socket
  • USB A socket
Gross weight13.4 g
See other products in this category: Car Power Accessories ACV,
*
44-1180-007
1 in TME stock
Net price for quantities from 1 pcs - 58.84 USDGross price for quantities from 1 pcs - 58.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts