+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44-745.60-10K1

Potentiometer; 22mm; for soldering; 10kΩ

Manufacturer: EAO

Manufacturer part number:
44-745.60-10K1
TME Symbol:
44-745.60-10K1

Specification

Manufacturer
EAO
Type of control accessories
potentiometer
Switch standard
22mm
Leads
for soldering
Resistance
10kΩ
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
44-745.60-10K1
0 in TME stock
Net price for quantities from 1 pcs - 115.75 USDGross price for quantities from 1 pcs - 115.75 USD
Net price for quantities from 5 pcs - 104.17 USDGross price for quantities from 5 pcs - 104.17 USD
Net price for quantities from 25 pcs - 92.60 USDGross price for quantities from 25 pcs - 92.60 USD
Net price for quantities from 100 pcs - 81.02 USDGross price for quantities from 100 pcs - 81.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.