+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TELLTASK 1C1

Telemetry; wall mount; 5.5÷12VDC; SPDT; IP20; TELLTASK; OUT: 1; IN: 1


Manufacturer: GRÄSSLIN

Manufacturer part number:
TELLTASK 1C1
TME Symbol:
44.01.0001.1

Specification

Manufacturer
GRÄSSLIN
Type of automation module
telemetry
Mounting
wall mount
Kind of output 1
SPDT
IP rating
IP20
Manufacturer series
TELLTASK
Number of outputs
1
Number of inputs
1
Electrical connection
screw terminals
Controlled parameter
temperature
Kind of module
wireless
Supply voltage
  • 5.5...12V DC
Gross weight335.8 g
Certificates
See other products in this category: Building Automation GRÄSSLIN,
See other products from this series.:
*
TELLTASK 1C1
1 in TME stock
Net price for quantities from 1 pcs - 284.73 USDGross price for quantities from 1 pcs - 284.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts