+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4400-093LF

Filter: anti-interference; 10nF; 10A


Manufacturer: TUSONIX

Manufacturer part number:
4400-093LF
TME Symbol:
4400-093LF

Specification

Manufacturer
TUSONIX
Type of filter
anti-interference
Capacitance
10nF
Operating current
10A
Gross weight0.661 g
Certificates
See other products in this category: Single-phase filters TUSONIX,
*
4400-093LF
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 10 pcs - 12.99 USDGross price for quantities from 10 pcs - 12.99 USD
Net price for quantities from 25 pcs - 11.65 USDGross price for quantities from 25 pcs - 11.65 USD