+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMC4400F64F256ABXQMA1

IC: ARM microcontroller; PG-LQFP-64; 80kBSRAM,256kBFLASH; 3.3VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XMC4400F64F256ABXQMA1
TME Symbol:
4400F64F256AB

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Case
PG-LQFP-64
Memory
80kB SRAM 256kB FLASH
Number of inputs/outputs
31
Number of 16bit timers
26
Number of A/D channels
9
Kind of architecture
Cortex M4
Family
XMC4400
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • CAN x2
  • Ethernet
  • GPIO
  • I2C
  • I2S
  • LIN
  • SPI
  • UART
  • USB
Integrated circuit features
  • clock gaiting
  • DSP
  • RTC
  • watchdog
Gross weight0.7 g
Certificates

WATCH VIDEO

*
XMC4400F64F256ABXQMA1
0 in TME stock
Net price for quantities from 540 pcs - 6.36 USDGross price for quantities from 540 pcs - 6.36 USD
No. of pieces (Multiplicity: 540)
Minimum order quantity: 540.
Multiplicity: 540.