+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

440H-E22049

Safety switch: hinged; ENSIGN; NC x2; IP67; -20÷80°C; red; PBT


Manufacturer: Allen Bradley Guardmaster

Manufacturer part number:
440H-E22049
TME Symbol:
440H-E22049

Specification

Manufacturer
Allen Bradley Guardmaster
Type of safety switch
hinged
Manufacturer series
ENSIGN
Contacts configuration
NC x2
IP rating
IP67
Operating temperature
-20...80°C
Colour
red
Electrical connection
M16
Body material
PBT
Safety switches features
Ø10x50mm shaft
Mechanical durability
1000000 cycles
Contacts electrical parameters
250V AC / 3A
Integrated auxiliary contacts
NO
Gross weight151.5 g
Certificates
See other products in this category: Hinge Safety Switches Allen Bradley Guardmaster,
See other products from this series.:
*
440H-E22049
0 in TME stock
Net price for quantities from 1 pcs - 62.89 USDGross price for quantities from 1 pcs - 62.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.