+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

440LD22-R

Capacitor: ceramic; X1/Y1; 2.2nF; 760V; Y5U; ±20%; THT; 9.5mm

Manufacturer: VISHAY

Manufacturer part number:
440LD22-R
TME Symbol:
440LD22-R

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
X1/Y1
Capacitance
2.2nF
Operating voltage
760V
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
9.5mm
Diameter
10.9mm
Body dimensions
Ø10.9x5.7mm
Height
5.7mm
Operating temperature
-30...125°C
Gross weight1.644 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
440LD22-R
8 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 250 pcs