+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4412-D4-IEC-100N

Test lead; 20A; probe tip,banana plug 4mm; with protection


Manufacturer: ELECTRO-PJP

Manufacturer part number:
4412-D4-IEC-100N
TME Symbol:
4412-D4-IEC-100N

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Current rating
20A
Connector variant
with protection
Rated voltage
1kV
Cable length
1m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V EN 61010
Operating temperature
-20...80°C
Test accessories version
cap protecting against short circuits
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight41.79 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
4412-D4-IEC-100N
18 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 5 pcs - 8.20 USDGross price for quantities from 5 pcs - 8.20 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 50 pcs - 7.21 USDGross price for quantities from 50 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs