+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

442010

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 690VAC; aM

Manufacturer: DF ELECTRIC

Manufacturer part number:
442010
TME Symbol:
442010

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
22x58mm
Breaking capacity
80kA / 690V AC
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight50.34 g
Certificates
EAN code8435070970564
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
442010
9 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs