+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

442015

Fuse: fuse; 22x58mm; ceramic,cylindrical,industrial; 125A; 690VAC


Manufacturer: DF ELECTRIC

Manufacturer part number:
442015
TME Symbol:
442015

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.125kA
Rated voltage
690V AC
Fuse characteristics
aM
Breaking capacity
120kA / 400V AC
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight50.79 g
Certificates
EAN code8435070970670
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
442015
81 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 6 pcs - 2.52 USDGross price for quantities from 6 pcs - 2.52 USD
Net price for quantities from 9 pcs - 2.21 USDGross price for quantities from 9 pcs - 2.21 USD
Packaging method by the manufacturer:Cardboard = 10 pcs