+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

442016

Fuse: fuse; 22x58mm; ceramic,cylindrical,industrial; 16A; 690VAC


Manufacturer: DF ELECTRIC

Manufacturer part number:
442016
TME Symbol:
442016

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
16A
Rated voltage
690V AC
Fuse characteristics
aM
Breaking capacity
80kA / 690V AC
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight49.71 g
Certificates
EAN code8435070970588
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
442016
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs