+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

442232

Fuse: fuse; 22x58mm; ceramic,cylindrical,industrial; 32A; 690VAC


Manufacturer: DF ELECTRIC

Manufacturer part number:
442232
TME Symbol:
442232

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
32A
Rated voltage
690V AC
Fuse characteristics
aM
Breaking capacity
80kA / 690V AC
Fuses features
with striker
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight51.72 g
Certificates
EAN code8435070970939
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
442232
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Net price for quantities from 100 pcs - 3.76 USDGross price for quantities from 100 pcs - 3.76 USD
Packaging method by the manufacturer:Cardboard = 10 pcs