+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of enclosure for connectors | M23 | |
Mechanical mounting | flange (4 holes), for cable, for panel mounting, front side nut | |
Locking system | external thread, threaded joint | |
Spatial orientation | straight | |
Connector variant | F7 | |
Application - series/manufacturer | EPIC® SIGNAL M23 | |
Fastening thread | M25 | |
Wire diameter | 9.5...13.5mm |