+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | LS1 | |
Connector | plug | |
Number of pins | 6 | |
Kind of connector | female | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Locking system | internal thread, threaded joint | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
IP rating | IP68 | |
Manufacturer series | EPIC | |
Cable external diameter | 14...17mm | |
Wire cross-section | 0.5...2.5mm2 | |
Current rating | 25A | |
Rated voltage | 0.63kV |