+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44420104

Contact; female; 2mm; EPIC; LS1 A6,LS1 D6; gold-plated; 4mm2

Manufacturer: LAPP

Manufacturer part number:
44420104
TME Symbol:
44420104

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
contact
Kind of connector
female
Contact size
2mm
Manufacturer series
EPIC
Application - series/manufacturer
LS1 A6, LS1 D6
Contact plating
gold-plated
Wire cross-section
4mm2
Electrical mounting
crimped
Gross weight5 g
Certificates
EAN code4044774267043
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
44420104
0 in TME stock
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.