+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44420128

Connector: M23; contact insert; PIN: 17; industrial; 50V; crimped


Manufacturer: LAPP

Manufacturer part number:
44420128
TME Symbol:
44420128

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
17
Connector family
industrial
Manufacturer series
EPIC® SIGNAL M23
Rated voltage
50V
Electrical mounting
crimped
Current rating
4A
Connector variant
w/o contacts
Gross weight5 g
Certificates
EAN code4044774388380
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
44420128
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD