+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M23 | |
Connector | contact insert | |
Number of pins | 17 | |
Connector family | industrial | |
Manufacturer series | EPIC® SIGNAL M23 | |
Rated voltage | 50V | |
Electrical mounting | crimped | |
Current rating | 4A | |
Connector variant | w/o contacts |