+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44420152

Connector: M23; contact insert; PIN: 7; female; soldering; 18A; 150V


Manufacturer: LAPP

Manufacturer part number:
44420152
TME Symbol:
44420152

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
7
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
EPIC® SIGNAL M23
Current rating
18A
Rated voltage
0.15kV
Gross weight5 g
Certificates
EAN code4044774773377
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
44420152
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 27.11 USDGross price for quantities from 5 pcs - 27.11 USD