+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | AC supply | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | EPIC® POWERLOCK | |
Maximum current | 660A | |
Rated voltage | 1kV | |
Number of pins | 1 | |
Mechanical mounting | for cable | |
Colour | blue | |
IP rating | IP67 | |
Connector variant | w/o contacts | |
Connectors application | crimp contacts | |
Case | F6 C |