+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44420224

Connector: AC supply; female; EPIC® POWERLOCK; 660A; 1kV; PIN: 1


Manufacturer: LAPP

Manufacturer part number:
44420224
TME Symbol:
44420224

Specification

Manufacturer
LAPP
Type of connector
AC supply
Connector
socket
Kind of connector
female
Manufacturer series
EPIC® POWERLOCK
Maximum current
660A
Rated voltage
1kV
Number of pins
1
Mechanical mounting
flange (4 holes), for panel mounting
Colour
black
IP rating
IP67
Connector variant
w/o contacts
Connectors application
crimp contacts
Case
A1 C
Gross weight5 g
Certificates
EAN code4044774846255
See other products in this category: AC connectors - others LAPP,
See other products from this series.:
*
44420224
0 in TME stock
Net price for quantities from 1 pcs - 26.28 USDGross price for quantities from 1 pcs - 26.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.