+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44420236

Contact; male; EPIC® POWERLOCK; 95mm2; crimped; 660A


Manufacturer: LAPP

Manufacturer part number:
44420236
TME Symbol:
44420236

Specification

Manufacturer
LAPP
Type of connector
AC supply
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC® POWERLOCK
Wire cross-section
95mm2
Electrical mounting
crimped
Maximum current
660A
Gross weight5 g
Certificates
EAN code4044774846149
See other products in this category: AC connectors - others LAPP,
*
44420236
0 in TME stock
Net price for quantities from 1 pcs - 127.18 USDGross price for quantities from 1 pcs - 127.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.