+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44420280

Connector: AC supply; male; EPIC® POWERLOCK; 400A; 1kV; PIN: 1; IP67


Manufacturer: LAPP

Manufacturer part number:
44420280
TME Symbol:
44420280

Specification

Manufacturer
LAPP
Type of connector
AC supply
Connector
socket
Kind of connector
male
Manufacturer series
EPIC® POWERLOCK
Maximum current
400A
Rated voltage
1kV
Number of pins
1
Mechanical mounting
flange (4 holes), for panel mounting
Colour
black
IP rating
IP67
Connector variant
w/o contacts
Connectors application
screw contacts
Case
A6 S
Gross weight5 g
Certificates
EAN code4044774845739
See other products in this category: AC connectors - others LAPP,
See other products from this series.:
*
44420280
0 in TME stock
Net price for quantities from 1 pcs - 17.67 USDGross price for quantities from 1 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.