+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | AC supply | |
Connector | contact | |
Kind of connector | male | |
Application - series/manufacturer | EPIC® POWERLOCK | |
Wire cross-section | 150mm2 | |
Electrical mounting | crimped | |
Maximum current | 660A |