+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423141

Connector: M12; socket; EPIC®; 630V; straight; IP67; screw; 12A


Manufacturer: LAPP

Manufacturer part number:
44423141
TME Symbol:
44423141

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
socket
Manufacturer series
EPIC®
Rated voltage
0.63kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw
Contact plating
gold-plated
Contact material
brass
Current rating
12A
Operating temperature
-40...85°C
Gross weight28.6 g
Certificates
EAN code4044776705697
See other products in this category: M12 plugs and sockets LAPP,
See other products from this series.:
*
44423141
1 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts