+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423142

Connector: M12; plug; PIN: 3; angled; IP67; screw; for cable


Manufacturer: LAPP

Manufacturer part number:
44423142
TME Symbol:
44423142

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
3
Spatial orientation
angled
IP rating
IP67
Electrical mounting
screw
Mechanical mounting
for cable
Gross weight27.44 g
Certificates
EAN code4044776705703
See other products in this category: M12 plugs and sockets LAPP,
*
44423142
1 in TME stock
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 5 pcs - 18.85 USDGross price for quantities from 5 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.