+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423143

Connector: M12; socket; PIN: 4; female; EPIC®; 0.63kV; angled; IP67


Manufacturer: LAPP

Manufacturer part number:
44423143
TME Symbol:
44423143

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Manufacturer series
EPIC®
Rated voltage
0.63kV
Spatial orientation
angled
IP rating
IP67
Electrical mounting
screw
Contact plating
gold-plated
Contact material
brass
Current rating
12A
Operating temperature
-40...85°C
Gross weight29.4 g
Certificates
See other products in this category: M12 plugs and sockets LAPP,
See other products from this series.:
*
44423143
0 in TME stock
Net price for quantities from 1 pcs - 28.09 USDGross price for quantities from 1 pcs - 28.09 USD
Net price for quantities from 3 pcs - 25.54 USDGross price for quantities from 3 pcs - 25.54 USD
Net price for quantities from 5 pcs - 22.98 USDGross price for quantities from 5 pcs - 22.98 USD
Net price for quantities from 10 pcs - 20.43 USDGross price for quantities from 10 pcs - 20.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.