+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | male | |
Rated voltage | 0.63kV | |
Spatial orientation | straight | |
IP rating | IP67, IP68 | |
Electrical mounting | screw | |
Mechanical mounting | for panel mounting | |
Current rating | 12A |