+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423147

Connector: M12; socket; PIN: 4; female; 630V; straight; IP67,IP68


Manufacturer: LAPP

Manufacturer part number:
44423147
TME Symbol:
44423147

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Rated voltage
0.63kV
Spatial orientation
straight
IP rating
IP67, IP68
Electrical mounting
screw
Mechanical mounting
for panel mounting
Current rating
12A
Gross weight26.2 g
Certificates
EAN code4044776705758
See other products in this category: M12 plugs and sockets LAPP,
*
44423147
0 in TME stock
Net price for quantities from 1 pcs - 32.19 USDGross price for quantities from 1 pcs - 32.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.